Amphenol FCI (ACS) Micro USB 2.0 Connectors
Amphenol FCi Micro USB 2.0 Connectors feature an extremely small design as well as high reliability and rugged durability. These connectors are ideal for applications with space constraints and offer standard, mid-mount, and reserve options. The micro USB 2.0 connectors operate within a temperature range from -55°C to +85°C and offer a dielectric withstanding voltage of 100Vac and durability of 10,000 mating cycles. These connectors are RoHS compliant, lead-free, and UL94V-0 flammability rated and meet stringent environmental and safety standards. Typical applications include satellite phones, camcorders, tablets, and smartwatches.
Features
- Available in multiple configurations
- Compact design suitable for various devices
- Complies with USB 1.1 and 2.0 standards
- Full metal shielding for EMI/ESD protection
- High-temperature thermoplastic housing
- Passive latch mechanism preventing unintentional cable release
- RoHS compliant and lead-free materials
- Supports up to 10,000 insertion cycles
- UL94V-0 rated for flammability safety
Applications
- Bluetooth headphone
- Camcorder
- GPS
- MP3 player
- Reader
- Satellite phone
- Smart phone
- Smart watch
- Tablet
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +85°C |
| Dielectric Withstanding Voltage | 100Vac |
| Minimum Initial Insulation Resistance | 1000MΩ |
| Maximum Initial Low Level Contact Resistance | 30mΩ |
| Maximum Temperature Rise | 30°C |