Amphenol FCI (ACS) Mini Cool Edge 0.60mm Connectors
Amphenol FCI (ACS) Mini Cool Edge 0.60mm Connectors are suitable for small factor systems due to their high density and high-speed card operation. These connectors meet SFF-TA-1002, Gen Z, EDSFF, and OCP NIC 3.0 specifications. The Amphenol FCI (ACS) mini cool edge 0.60mm connectors have a small form factor and a discrete pin design. These connectors are used in solid-state drives, network interface cards, and add-in cards.
Features
- Compatible with various board-to-board and module applications, including FPGA, SSD, and NIC
- Ideal for small power BTB (Board-to-Board) applications
- Individual pin design
- Pin count customization available upon request
- Provides power to module cards
- Signal pin options are available in 56, 84, 140, 168, and 280 pins
- Signal pin pitch of 0.60mm with a current rating of 1.1A, supporting up to 12 pins for power applications
Applications
- Add-in card
- BTB applications
- Baseband commercial systems
- High-end computing systems
- Network interface card
- Networking radio units
- Server and storage systems
- Solid-state drive
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum contact resistance | 15mΩ |
| Minimum insulation resistance | 1000MΩ |
| Dielectric withstanding voltage | 300V AC |
| Maximum power supply | 72W |
| Maximum mating force | 0.55N/pin |