Amphenol Commercial Mini Cool Edge IO Connectors

Amphenol Commercial Mini Cool Edge IO Series Connectors are a next-generation high-speed interconnect solution, engineered for demanding applications. These slim, 0.60mm pitch connectors can transmit signals at 64Gbps PAM4 / PCIe Gen 4 / PCIe Gen 5 / PCIe Gen 6, significantly extending signal path lengths while preserving Signal Integrity (SI) performance. The Mini Cool Edge IO series connectors are designed for versatility, and they support both cable and card edge applications with a single connector. Typical applications include high-end computing, networking, radio units, and commercial systems.

Features

  • 0.60mm pitch
  • Durability of 250 mating cycles
  • Optional for 92Ω (G42 series), 85Ω (G97 series), and 95Ω (G98 series) impedance
  • Supports both cable and card edge applications with one identical connector
  • Up to 56Gbps PAM4, PCIe Gen 4, PCIe Gen 5, over 1m transmission distance
  • Vertical and right-angle configurations

Applications

  • Communications
    • Baseband
    • Commercial systems
    • Networking
    • Radio units
  • Data
    • High-end computing systems
    • Server and storage systems

Technical Specifications

Parameters Values
Dielectric withstanding voltage 300VDC
Maximum contact resistance 30mΩ 
Maximum mating force 0.6N/pin
Minimum unmating force 0.06N/pin

OverPass Applications

Amphenol Commercial Mini Cool Edge IO Connectors OverPass Applications - Miplane to MB Flyover Miplane to MB Flyover
Amphenol Commercial Mini Cool Edge IO Connectors OverPass Applications - Chip to Chip Flyover Chip to Chip Flyover
Amphenol Commercial Mini Cool Edge IO Connectors OverPass Applications - Chip to External IO Flyover Chip to External IO Flyover
Amphenol Commercial Mini Cool Edge IO Connectors OverPass Applications - Cable Options Optional cable types to provide flexibility in system design