Millipacs Right Angle Receptacle Connectors

Amphenol FCI Millipacs 2mm Right Angle Receptacles conform to IEC 917, IEC 61076-4-101, and Telcordia GR-1217-CORE standards. These connectors are available in 5-row and 8-row configurations, supporting up to 125 and 200 signal contacts per 50mm length. The hybrid modules incorporate signal, power, and coaxial contacts, facilitating versatile circuit designs. The Millipacs connectors operate within a temperature range from -55°C to +125°C, handle up to 1.5A at 20°C, and feature a maximum contact resistance of 20mΩ. These hard metric connectors are used in applications such as core switches, routers, base stations, servers, storage units, and various industrial and medical systems.

Features

  • 2-beam tulip contact
  • Alignment features for blind mating
  • Board pre-alignment via integral guidance modules
  • Coaxial and power contact availability in hybrid versions
  • Compliant pin termination for press-fit mounting
  • Differential pair options for high-speed signaling
  • Hot swap capability in selected modules
  • Modular structure supporting various configurations
  • Stamped contacts
  • Two outer rows 

Applications

  • Base stations​
  • Compact PCI racks​
  • Control systems for process​
  • Data acquisition systems
  • Diagnostic equipment​
  • Digital image processing​
  • Embedded computers​
  • Energy and power industries​
  • High-speed/high-bandwidth data communication​
  • In-flight entertainment
  • MRI scanners​
  • Radar​
  • Railway traffic management and control systems​
  • Routers​
  • Servers​
  • Sonar systems​
  • Storage units​
  • Switches​
  • Transmission and access systems
  • Unmanned aerial vehicles (UAV)​

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Minimum insulation resistance 10⁴MΩ 
Maximum contact resistance 20MΩ
Test voltage 750VRMS
Inclination ±2.0°