Amphenol FCI (ACS) Millipacs 2mm Hard Metric Connectors

Amphenol FCi Millipacs 2mm Hard Metric Connectors offer versatile and reliable modular solutions for board-to-board and cable-to-board applications. These connectors are designed to support both low-speed and high-speed data rates up to 10Gbps. The Millipacs 2mm hard metric connectors include vertical headers, right-angle receptacles, and hybrid connectors, ensuring compatibility with the standard IEC 61076-4-101 series. These connectors operate within a temperature range from -55°C to +125°C, offer a current rating of 1.5A at 20°C, and a voltage of 750Vrms. Typical applications include medical, avionics, and base stations.

Features

  • 2mm modular design for versatile applications
  • Available in vertical headers and right-angle receptacles
  • Compliant with IEC 61076-4-101 standards
  • Copper alloy contacts for reliable performance
  • Durable materials ensure long-lasting performance
  • Hybrid connector options for enhanced functionality
  • Supports low and high-speed data rates up to 10Gbps
  • Thermoplastic UL94V-0 for standard press-fit

Applications

  • Communications
    • Access systems
    • Base stations
    • Core switches
    • IP
    • LAN/WAN interfaces and data over public networks
    • Routers
    • Servers
    • Storage units
    • Telecom and datacom
    • Transmission
  • Industrial and instrumentation
    • Avionics
    • Compact PCI racks
    • Control units
    • Embedded computers
    • Medical
    • Test equipment

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +125°C
Current Rating 1.5A at 20°C
Minimum Insulation Resistance 10,000MΩ
Voltage Rating 750Vrms
Minimum Withdrawal Force 0.15N/contact
Maximum Contact Resistance 20mΩ
Maximum Mating Force 0.75N