Amphenol FCI (ACS) Millipacs Right Angle Headers

Amphenol FCi Millipacs Right Angle Headers is a 2.00mm modular board-to-board or cable-to-board interconnection system designed in accordance with IEC 917 and IEC 61076-4-101 and Telcordia GR-1217-CORE standards in hardmetric configuration. These headers are available in signal modules of 5 rows- type A, B, C, B19, B22, AB22, and AB25. The system is designed for applications requiring co-planar board-to-board connection within the normal hard metric environment. The Millipacs right angle headers operate within a temperature range from -55°C to +125°C and offer a maximum contact resistance of 20mΩ. Typical applications include routers, hubs, avionics, and medical.

Features

  • Cable latch lock feature
  • Can be mated to receptacle cable connectors
  • Made for extender or test card designs
  • Various pin layout configurations are available

Applications

  • Communications
    • Access systems
    • Base stations
    • Hubs
    • IP
    • Routers
    • Servers
    • Storage units
    • Telecom and datacom
    • Transmission
  • Industrial and instrumentation
    • Avionics 
    • Embedded computers
    • Medical
    • Test equipments

Technical Specifications

Parameters Values
Operating temperature range -55°C to +125°C
Maximum contact resistance 20mΩ
Operating current 1.5A at 20°C
1A at 70°C
Minimum insulation resistance 10000MΩ
Maximum mating force 0.75N/contact