Amphenol FCI (ACS) Micro USB Connectors
Amphenol FCi Micro USB Connectors for Multimedia Devices offer a space-saving and highly reliable interconnect solution for compact applications. These RoHS-compliant connectors facilitate direct data transmission between mobile devices, adhering to both USB 1.1 and 2.0 standards. The micro USB 2.0 connectors are engineered for durability and feature a passive latch mechanism to prevent accidental disconnections and are rated for a lifespan of 10,000 mating cycles. These connectors operate within a temperature range from -55°C to +85°C, provide a dielectric withstanding voltage of 1000Vac, and are typically used in Bluetooth headphones, mobile phones, field PCs, and GPS.
Features
- Available in multiple configurations
- Compact design suitable for various devices
- Full metal shielding for EMI/ESD protection
- High-temperature thermoplastic housing
- RoHS compliant and lead-free materials
- Supports up to 10,000 insertion cycles
- UL94V-0 rated for flammability safety
Applications
- Bluetooth headphone
- Camcorder
- Field PCs
- GPS
- Laptop coolers
- MP3 player
- Reader
- Satellite phone
- Smart phone
- Smart watch
- Tablet
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +85°C |
| Dielectric Withstanding Voltage | 100Vac |
| Minimum Initial Insulation Resistance | 1000MΩ |
| Maximum Initial Low Level Contact Resistance | 30mΩ |
| Maximum Temperature Rise | 30°C |