Amphenol FCI ComboLock Wire-to-Board Connector System
Amphenol FCi ComboLock Wire-to-Board Connector System is a modular, reliable, and compact solution with a hybrid wire-to-board connector system that saves space and allows for simpler assembly and cable management. The ComboLock wire-to-board connectors feature a hybrid 1.00mm pitch signal and 3.00mm pitch power configuration with an active latching feature. These devices have a nominal current carrying capacity of 10A/pin maximum for power and 1.5A/pin maximum for signal, where power wire sizes range from 26AWG to 18AWG and signal wire sizes from 30AWG to 24AWG.
The ComboLock Wire-to-Board Connector System is available from 5 to 9 positions for signal and 2 to 8 positions for power in vertical and right-angle configurations with surface mount termination. These connectors operate at 50V AC/DC voltage rating and -40°C to +105°C temperature range. Typical applications include robotics, PLC, alarm system, air dryer, and storage.
Features
- Housing with positive locking
- Hold down features increase the board grip force
- Hybrid current capacity Up to 10A/pin max. for power and up to 1.5A/pin max. for signal pin
- Layout compatibility:
- A footprint is compatible with both vertical and right-angle types
- Multiple wire sizes:
- Power from 26AWG to 18AWG and signal from 30AWG to 24AWG
Applications
- Consumer devices:
- Home care devices (Cleaning robot)
- Home automation (Alarm system)
- Personal care devices (Air dryer)
- Home care devices (Cleaning robot)
- Data:
- Server
- Storage
- Industrial:
- PLC
- Power tool
- Robotics
- PLC
Technical Specifications
| Parameters | Value | |
|---|---|---|
| Voltage rating (AC/DC) | 50V | |
| Dielectric withstand voltage | 500VAC | |
| Insulation resistance | 100MΩ | |
| Contact resistance | <40MΩ | |
| Current rating | Power | 10A |
| Signal | 1.5A | |
| Operating temperature range | -40°C to +105°C | |
Overview Diagram