Part | Availability | Purchasing | RoHS/Lead | Product | Number of Positions | Pitch | Number of Rows | Termination Style | Mounting Angle | Stack Height | Current Rating | Voltage Rating | Maximum Data Rate | Minimum Operating Temperature | Maximum Operating Temperature | Contact Plating | Contact Material | Housing Material | Series | Packaging |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TTI: 10162688-207206CLF Mfr: 10162688-207206CLF Amphenol FCI Availability: 0 Board to Board & Mezzanine Connectors COMBOLOCK 1.0MM POWER CRIMP | 0 | Headers | 13 Position | 1 mm | 2 Row | Solder | Right Angle | 1.5 A, 10 A | 50 V | - 40 C | + 105 C | Gold | Reel | |||||||
TTI: 10162688-205202CLF Mfr: 10162688-205202CLF Amphenol FCI Availability: 0 Board to Board & Mezzanine Connectors COMBOLOCK 1.0MM POWER CRIMP | 0 | Headers | 7 Position | 1 mm | 2 Row | Solder | Right Angle | 1.5 A, 10 A | 50 V | - 40 C | + 105 C | Gold | Reel | |||||||
TTI: Not Assigned Mfr: 10162688-215202CLF Amphenol FCI Availability: 0 Board to Board & Mezzanine Connectors | 0 |