Amphenol FCI (ACS) MicroSpaceXS Waterproof Connectors
Amphenol Communications Solutions MicroSpaceXS Waterproof Connectors have a current rating of 3A per contact, making them ideal for high-power applications. These connectors are available in staggered pin and wire-to-wire flying configurations. The connectors come in tin or gold plating and are designed to meet USCAR-T2V2 and LV214 Severity 2 specifications. These connectors have an operating temperature range from -40°C to +105°C for both tin and gold variants, and the crimp-to-wire terminals are also available in gold plating. MicroSpaceXS connectors find applications in the automotive industry.
Features
- High vibration and shock resistance
- Mechanical Connector Position Assurance (CPA) ensures proper mating and avoids unintentional triggers of the latch
- Poka-Yoke polarization and color coding prevent mismatching
- Terminal Position Assurance (TPA) ensures proper terminal insertion and retention
Applications
- Automotive:
- Advanced Driver Assistance Systems (ADAS)
- Automotive lighting
- Battery management
- Camera/sensor
- HVAC
- Infotainment
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Operating temperature range | Tin | -40°C to +105°C |
| Gold | -40°C to +150°C | |
| Current rating per contact | 3A | |
| Voltage rating | 48V | |
| Insulation resistance | >100m | |
| Dielectric withstanding voltage | 500VAC | |
| Durability | Tin | 20 mating cycles |
| Gold | 100 mating cycles | |