Amphenol FCI (ACS) MicroSpaceXS 1.27mm Crimp-to-Wire Connectors

Amphenol Communications Solutions MicroSpaceXS 1.27mm Crimp-to-Wire Connectors feature mechanical Connector Position Assurance (CPA) that ensures secure header and receptacle mating to prevent latch's inadvertent triggering. The MicroSpaceXS connectors meet LV214 up to severity-3 and USCART2V2 specifications. These connectors have a current rating of 4A and a voltage rating of 48V. MicroSpaceXS connectors operate at a temperature range from -40°C to +150°C and are ideal for various applications, including battery management, cameras, HVAC, infotainment, and lighting.

MicroSpaceXS Hand Tool is designed for Amphenol MicroSpaceXS 1.27mm Crimp-to-Wire Connectors meeting USCAR-T2V2 and LV214 up to Severity-3. The ergonomic hand tool features 4 cavities for crimping 22AWG to 28AWG wires, with an auto-opening mechanism for ease of use. These are mainly used for prototyping and small production runs.

Features

  • High vibration and resistant to locking
  • LV214 compliant up to severity-3 and compatible with USCAR-T2V2
  • Mechanical CPA functionality
  • Poka-yoke polarization and color coding prevent visual mismatch
  • Primary and secondary contact retention features
  • Terminal Position Assurance (TPA) mechanism
  • UL94V-0 rating offers high fire resistance

Applications

  • Automotive lighting
  • Battery management
  • Camera/sensor
  • HVAC
  • Infotainment

Technical Specifications

Parameters Values
Current rating 4A
Insulation resistance >100mΩ
Voltage rating 48V
Dielectric withstanding voltage 500VAC
Low-level contact resistance <30mΩ
Operating temperature range -40°C to +150°C