Amphenol Commercial PwrBlade ULTRA HD+ Connectors
Amphenol Commercial PwrBlade ULTRA HD+ Board-to-Board Connectors have a high-density power contact and a highly configurable tooling design. These devices enable maximum airflow, ideal for 1U power supplies or distribution, and feature an operating voltage range from 180V to 380V. The PwrBlade ULTRA HD+ BTB connectors maintain high durability and low contact resistance. These connectors are used in AC/DC pluggable power supplies, server systems, data centers, machine learning tools, and robotics.
Features
- Copper alloy signal and power contacts
- Flexible termination options: solder or press-fit tails
- Gold-Capped Silver (GCS) plating
- Highly configurable tooling design
- Low-profile 11.4mm height, ideal for 1U power supplies
- Optimized guide pin design reduces width, saving 26% of space
- Supports up to 100A per contact, up to 140A maximum
- UL94V-0 flammability rating
Applications
- AC/DC pluggable power supplies
- Artificial intelligence tools
- Data centers
- Robotics
- Servers
- Storage applications
- Storage sleds
Technical Specifications
| Parameters | Values |
|---|---|
| Operating voltage range | 180V to 380V |
| Dielectric withstanding voltage | 2500V |
| Maximum insulation resistance | 1000MΩ |
| Maximum contact resistance | 0.4mΩ |
| Operating temperature range | -40ºC to +125ºC |