Amphenol Commercial PwrBlade MiniMezz Connectors

Amphenol Commercial PwrBlade MiniMezz Connectors feature blind-mate guides that allow a high blind-mate gatherability of ±0.8mm. The PwrBlade MiniMezz connectors offer 8mm to 20mm stack height combinations, tooled in 1mm increments that support limitless combinations of high power, low power, and signal contacts. These MiniMezz connectors have an operating temperature range from -55°C to +125°C, an operating voltage rating of 32VAC RMS, and power contacts up to 45A/contact supporting a wide range of current ratings and voltage requirements. These connectors have a modular tooling design to accommodate a wide variety of communication, server/storage, and telecom applications.

Features

  • Built-in blind-mate guide posts
  • High blind-mate gatherability of ±0.8mm
  • High current density in space-constrained applications
  • Limitless combinations of high power, low power, and signal contacts
  • Lower contact resistance
  • Modular tooling design
  • Power and signal hybrid connectors
  • Supports a wide range of current rating and voltage requirements
  • Termination flexibility for different PCB layouts

Applications

  • Communication
  • Consumer
  • Data
  • EV charging
  • Industrial and instrumentation
  • Server/storage
  • Telecom

Technical Specifications

Parameters Values
Contact resistance 1mΩ
Durability 200 mating cycles
Flammability rating UL 94 V-0
Power contacts Up to 45A/Contact
Operating temperature range -55°C to +125°C
Operating voltage rating 32VAC RMS

Video

This TTI Spec video of Amphenol Commercial PwrBlade MiniMezz Connectors shows how these devices come in stack heights from 8mm to 20mm and offer both power and signal contact options. It features blind-mate guides that accommodate a ±0.80mm gatherability for blind-mate applications. The PwrBlade MiniMezz connectors are available with either press-fit or solder tail terminations. These components find use in applications like communication, consumer equipment, data, and EV charging stations.

See video transcript below

Video Transcript

Noodling for catfish takes guts. Not knowing what might be lurking in the hole as you plunge your hand into the murky abyss is another level of uncertainty. I don’t like to take chances, whether it’s a deep hole underwater or an electrical connection I can’t visually confirm. Amphenol Commercial PwrBlade MiniMezz Connectors feature built-in high blind mate guide posts that enable 0.8mm of gather ability to ensure proper connection in space-constrained applications such as EV charging, communications, telecom, servers, data, and industrial and automation. The PwrBlade MiniMezz connectors support 8mm to 20mm millimeter stack height combinations at 1mm increments for any configuration of power and signal contacts. The connectors provide high current density for up to 45A at a voltage rating of 32VDC. Termination flexibility with a modular tooling design allows connection with various PCB layouts. The durability of 200 mating cycles and a UL 94V-0 rating offer confident connector reliability.

View more Amphenol Commercial resources