Amphenol Commercial ix Industrial IP20 Right Angle Cable Assemblies

Amphenol Commercial ix Industrial IP20 Right Angle Cable Assemblies enable IoT connectivity for ethernet and other industrial protocols at all operational levels, from the enterprise/cloud to the plant floor's sensors and actuators. The cable's 90° bend, which can be made in one of four directions (up, down, left, or right), is referred to as a "right-angle" bend. These industrial cables are 10mm pitch cables with 2-point metal locks and the simplest type of cables that are 75% smaller than an RJ45 cable, allowing significantly increased port density and mating safety. The ix Industrial cables feature Power over Ethernet (PoE) capability, with Cat6A-level data performance (10GBASE-T) with 360° protection through the matched pair for heightened Electromagnetic Interference (EMI) protection. These IP20 industrial cables support Ethernet/IP, and popular protocols including Profinet, DeviceNet, EtherCAT, Modbus, and others.

Features

  • 2-point metal latching
  • 75% smaller than RJ45
  • 360° shielding through mated pair
  • Cat6A 10GBASE-T performance and PoE capability
  • Fully intermateable with ix Industrial products from other authorized vendors
  • High data-rate performance for 10G Ethernet, with PoE capability
  • High Electromagnetic Interference (EMI) protection for noisy environments
  • Increased port density compared to RJ45
  • Robust two-point metal latches for secure mating

Applications

  • Data:
    • Monitoring systems
    • Switches
    • Traffic control
  • Industrial and instrumentation:
    • Building automation
    • Factory/process automation
    • Industrial Internet of Things (IIoT)
    • RoboticsTest equipment
  • Medical:
    • Healthcare
    • Medical equipment

Technical Specifications

Parameter Value
Bandwidth Up to 500MHz
Current rating range 1.5A to 4A
Maximum voltage rating 50VAC, 60VDC
Operating temperature range -55°C to +105°C
Transmission rate Up to 10Gb/s
Cable length range 0.5m to 5m
Wire size 26AWG

Video

This TTI Tech Specs video for Amphenol Commercial ix Industrial IP20 Right Angle Cable Assemblies explains that they allow for a 90° bend in all four directions, up, down, left, and right directions to enable IoT connectivity supporting Ethernet IP, Profinet, DeviceNet, EtherCAT, Modbus, and other common protocols.

See video transcript below

Video Transcript

Kids are always trying to get me to play twister, but I’m the first one out every time. I’m just not as bendable as I once was. Just one sneeze and there goes my back. With Amphenol Commercial ix Industrial IP20 Right Angle Cable Assemblies, you can achieve a 90° bend in all four, up, down, left, and right directions to enable IoT connectivity supporting Ethernet IP, Profinet, DeviceNet, EtherCAT, Modbus, and other common protocols. Connections are made with 2-point metal latches for secure mating at 25% the size of RJ45, offering greater durability and increased port density with a 10mm pitch. The IP20 connectors provide 360° EMI shielding and power over Ethernet capability with Cat6A data performance. These next generation industrial IoT connectors are fully intermateable with other vendor products and comply with IEC connector requirements, making them ideal for industrial and instrumentation, data, and medical applications.

View more Amphenol Commercial resources