Amphenol Aerospace MIL-DTL-38999 Series I LJT and Series II JT Connectors

Amphenol Aerospace MIL-DTL-38999 Series I, II Connectors are developed to meet the needs of the aerospace industry. The MIL-DTL-38999 series I and commercial LJT series connectors offer contact protection with a 100% scoop-proof design that prevents bent pins and short circuits during mating. The series II and commercial JT series connectors are available in aluminum or stainless steel as well as several different finish options and also meet or exceed the Mil-Spec requirements. Typical applications include industrial and military vehicles and C4ISR.

Features

  • 9 shell sizes and a variety of shell styles
  • Contact protection
  • EMI shielding
  • Error-proof alternate positioning
  • Fixed solder contacts
  • Hermetic
  • Quick positive coupling
  • RoHS-compliant

Applications

  • Aerospace
  • C4ISR
  • Industrial
  • Military vehicles