Amphenol Aerospace Tri-Start Hermetic Epoxy Connectors

Amphenol Aerospace Tri-Start Hermetic Epoxy Connector offers the highest performance capabilities for both general duty and severe environment applications, meeting or exceeding MIL-DTL-38999 Series III requirements. Amphenol commits to providing highly reliable and versatile MIL-DTL-38999 Series III connectors. These connectors are originally designed for the harshest of environments and the most demanding of applications. Typical applications of tri-start hermetic epoxy connectors include military aircraft, avionics, and unmanned systems. 

Features

  • Air leakage tested to 1x10-7cc/sec helium
  • Completely mates and self-locks in a 360° turn of the coupling nut
  • Improved interfacial seal design helps prevent electrolytic erosion of contacts
  • Operates under severe high-temperature vibration, through 200°C
  • Recessed pins in this 100% scoop-proof connector minimize potential contact damage
  • Shells of stainless steel with nickel plating withstand a 500hour salt spray exposure
  • Solid metal-to-metal coupling, grounding fingers, electroless nickel plating, and thicker wall sections provide superior EMI shielding capability of 65dB minimum at 10GHz
  • Unique, self-locking, quick coupling connector eliminates lock wiring

Applications

  • Avionics
  • C4ISR
  • Commercial aircraft
  • Military aircraft
  • Missiles and missile defense
  • Naval
  • Unmanned systems