Amphenol Advanced Sensors Thermometrics ZTPD-2210 Infrared Sensor
Amphenol Advanced Sensors Thermometrics ZTPD-2210 Infrared Sensor comes with a temperature-compensated digital I2C output. The sensor design combines both thermopile and ASIC into a single TO-39 metal package to deliver a temperature-compensated temperature output signal. The sensor allows for seamless compatibility with customer devices and eliminates the need for recalibration. ZTPD-2210 IR sensor finds application in home appliances, healthcare, and charging stations.
Features
- Compensates for ambient temperature
- Compliant with RoHS and REACH
- I2C interface
- Seamless integration with no need for recalibration
- Sleep mode saves energy
Applications
- Automotive cabin
- Charging stations
- Electrical cabinets
- Healthcare
- Home appliances
- Noncontact thermometer
Technical Specifications
| Parameters | Values |
|---|---|
| Supply voltage range | 2.7V to 5.5V |
| Active supply current | 1.0mA |
| Sleep sleep current | 0.02mA |
| Operating temperature range | -20°C to +85°C |
| Object temperature range | -20°C to +100°C |