Amphenol Advanced Sensors ZTP Series Thermopile Infrared Detectors

Amphenol Advanced Sensors ZTP Series Thermopile Infrared Detectors are industry-leading higher-sensitivity level sensors. These devices respond to a broad infrared spectrum, offer an inherently stable response to DC radiation, and do not require a source of bias voltage or current. The detectors consist of thermo-elements, a flat IR filter, and a thermistor for temperature compensation in a hermetically-sealed TO package. ZTP Series detectors are available in a variety of filters to maximize performance in specific applications.

Features

  • Compact design
  • Fast response time
  • High sensitivity
  • Included ambient temperature - (thermistor) sensor for compensation
  • Non-contact measurement
  • RoHS compliant
  • Small-size sensor package
  • Wider surface area measurement

Applications

  • Automotive
  • Ear and forehead thermometers
  • Electronic appliances
  • HVAC
  • Non-contact thermometers
  • Occupancy detection
  • Patient monitoring

Technical Specifications

Series Chip size Internal resistance Responsivity Operating temperature Noise voltage Time constant Detectivity
ZTP-101 3.0 X 3.0 mm2 140kΩ to 260kΩ 77V/W to 143V/W -20°C ~ 100°C 62nVrms 22ms 9.00 E07cmHz1/2/W
ZTP-115 1.8 x 1.8mm2 35kΩ to 65kΩ 42V/W to 78V/W -20°C ~ 100°C 30nVrms 20ms 1.00 E08cmHz1/2/W
ZTP-135 1.8 x 1.8mm2 42kΩ to 81kΩ 43V/W to 81V/W -20°C ~ 100°C 32nVrms 25ms 1.35 E08cmHz1/2/W
ZTP-148 1.8 X 1.8mm2 60kΩ to 111kΩ 43V/W to 79V/W -20°C ~ 100°C 37nVrms 32ms 1.14cmHz1/2/W
ZTP-315 3.6 x 3.6mm2 35kΩ to 65kΩ 22V/W to 42V/W -20°C ~ 100°C 30nVrms 25ms 1.38 E08cmHz1/2/W

Video

This TTI Tech Specs video for Amphenol Advanced Sensors ZTP-148SRC1 non-contact IR temperature sensors explains that it includes a high sensitivity thermopile with a fast response time along with a thermistor for accurate ambient temperature compensation and more.

See Video Transcript Below

Video Transcript

Some of you might remember holding a thermometer under your tongue for a minute to check your temperature, right after one of your siblings used the same thermometer. How were we ever okay with that?! But cross-infection is no longer an issue thanks to non-contact thermometers, and Amphenol Advanced Sensors ZTP-148SRC1 non-contact IR temperature sensors will help make thermometers even better.

The ZTP-148SRC1 includes a high sensitivity thermopile with a fast response time along with a thermistor for accurate ambient temperature compensation. These are housed in a compact and hermetically sealed TO-46 package with a flat infrared filter, with a variety of filters available to optimize performance for any target application. The low-cost ZTP-148SRC1 sensor is ideal for ear and forehead thermometers and is the perfect candidate for integrating into personnel health-check kiosks.

View More Amphenol Advanced Sensors Resources