Amphenol MHDR Rugged HDMI Connectors

Amphenol ICC MHDR Series Rugged HDMI Connectors provide a High Definition Multimedia Interface (HDMI) for transmitting digital audiovisual signals. The MHDR series is available in the line of Generation 2 ruggedized HDMI connectors with die-cast housings and IP67 sealing, made especially for harsh environment applications. The connectors are RoHS compliant and have an improved thermal cycling performance. These MHDR connectors have a maximum contact resistance of 10mΩ and an operating temperature range from -55°C to +105°C. Some of the applications include automotive, medical, communications, and industrial.

Features

  • Feature die-cast metal housings and conductive silicone rubber panel gasket
  • IP67 environment sealing
  • RoHS compliant
  • Various mounting and termination options are available

Applications

  • Automotive
  • Communication
  • Digital cameras/camcorders
  • Industrial
  • Medical
  • Military
  • Outdoor audio video equipment
  • Portable broadcast equipment
  • Portable computers