Amphenol Aerospace 2M804 Push-Pull Connectors
Amphenol Aerospace 2M804 Series Push-Pull Quick-Disconnect Connectors are the most rugged push-pull connectors. These connectors are designed to be used in soldier-worn tactical equipment built to perform. The 2M804 connectors are waterproof, dustproof, and highly resistant to EMI interference. These connectors support 85 signals, panel-mounting options, and customizable separation forces. Typical applications of 2M804 series push-pull connectors include aerospace, defense, and military.
Features
- Excellent EMI shielding
- Push-pull coupling
- Rated to 38999 immersions
- Quick-disconnect
Applications
- Aerospace
- C4I and IFE systems
- Defense
- Military
Technical Specifications
| Parameters | Value |
|---|---|
| Signal Count | 1 to 85 |
| Minimum Insulation Resistance | 5,000mΩ |
| Operating Temperature Range | -65°C to +175°C |
| Shock | 300G ±15 |
| Minimum Durability | 1,000 mating cycles |
| Maximum Shell-to-shell Conductivity | 2.5mV drop |