Amphenol Aerospace 2M Micro-Miniature Connectors

Amphenol Aerospace 2M Micro-Miniature Connectors are designed for interconnect applications requiring high performance and reduced size and weight. This smaller, high-density, lightweight connector far exceeds the competition in quality and performance levels. The 2M series is a superior and versatile connector designed and tested to mil-spec standards, comparable to MIL-DTL-38999. 2M is intermateable with Glenair's Mighty Mouse. Some of the applications include aerospace and military. 

Features

  • 71% in weight savings compared to MIL-DTL-38999 
  • 52% smaller than MIL-DTL-38999 
  • Broad family with many styles and options 
  • Made for use in harshest environments
     

Applications

  • Aerospace
  • Defense
  • C4I