Amphenol 17E D-Sub Backshells
Amphenol 17E Series D-Sub Backshells are designed to provide durable protection and reliable cable management for D-subminiature connectors. These economical two-piece backshells support both standard and high-density connectors, offering compatibility with multiple contact configurations. The 17E series D-Sub backshells feature a robust plastic or metalized construction, and they ensure effective shielding and long-term performance. The split-grommet design enables easy assembly while delivering secure strain relief, helping maintain cable integrity and stable connections in demanding environments. Typical applications include industrial, telecom, and datacom.
Features
- Available in multiple contact configurations
- Compatible with standard mounting hardware
- Designed to fit most standard and high-density D-Subminiature connectors
- Durable construction
- Shell plating options such as nickel over copper
- Split-grommet insert provides effective cable strain relief
- Two-piece backshell construction for easy assembly
Applications
- Cable assemblies
- Datacom systems
- EMI/RFI environments
- High-density interconnect systems
- Industrial equipment
- Telecom infrastructure
Technical Specifications
| Parameters | Values |
|---|---|
| Shell Sizes | A, B, C, D, E |
| Connector type | D-Sub Accessories |
| Plating | Nickel over copper, Zinc |
| RoHS-Compliant | Yes |