This TTI Tech Specs video for Amphenol SSI P61 Series Pressure and Temperature Sensors explains that the P61 range of combined pressure and temperature sensors feature a laser-welded stainless-steel housing able to withstand gas and liquids compatible with 304L and 316L stainless steel, including motor oil, wastewater, hydrogen, nitrogen, brake fluid and more.
See video transcript below
Video Transcript
If there’s one thing that tougher than a cyborg solder saving humanity from its future self, it’s the SSI P61 MediaSensor family of pressure and temperature sensors from Amphenol.
The P61 range of combined pressure and temperature sensors feature a laser-welded stainless-steel housing able to withstand gas and liquids compatible with 304L and 316L stainless steel, including motor oil, wastewater, hydrogen, nitrogen, brake fluid and more.
The sensors can operate from a 5 volt or 8 to 30 volt supply and output an analog voltage or 4 to 20 milliamp current. They’re offered with pressure ranges up to 3000 PSI in absolute or sealed gauge versions and they can operate over temperatures from minus 40 to 105 degrees Celsius, providing high accuracy measurements of both pressure and temperature.
Amphenol SSI P61 sensors have high burst and proof pressures for reliable operation and are excellent for numerous applications including HVAC, hydraulics, agriculture, and pneumatics.
View more Amphenol SSI Technologies videos and resources