All Sensors AXCX Output Pressure Sensors
Amphenol All Sensors AXCX Series Prime Grade Millivolt Output Pressure Sensors are designed with the highest accuracy version of the millivolt output pressure sensors. The AXCX pressure sensors are based upon a proprietary packaging technology that reduces output offset or common mode errors. The output of the device is ratio metric to the supply voltage and operation from any DC supply voltage up to +16V is acceptable. These output pressure sensors utilize a silicon, micromachined, stress concentration-enhanced structure to provide a very linear output to measured pressure. The AXCX sensors are intended for use with non-corrosive and non-ionic working fluids like air and dry gases. These prime-grade sensors come up with a calibrated millivolt output with excellent output offset characteristics. Amphenol All Sensors millivolt output pressure sensors feature an operating temperature range from -25°C to +85°C and a pressure range from 0.3PSI to 150PSI. Typical applications of AXCX pressure sensors include medical instrumentation, environmental controls, and HVAC.
Features
- 0.3PSI to 150PSI pressure range
- Calibrated zero and span
- Highest accuracy version
- Temperature compensated
Applications
- Environmental controls
- Heating, Ventilation, and Air conditioning (HVAC)
- Medical instrumentation
Technical Specifications
| Parameters | Values |
|---|---|
| Common-mode pressure | 50psig |
| Humidity limit range | 0% to 95% RH |
| Input resistance | 5kΩ |
| Operating temperature range | -25°C to +85°C |
| Output resistance | 3kΩ |
| Supply voltage | 16V DC |
AXCX Series Output Pressure Sensors Dimensions
Dimensions in mm
AXCX Series Output Pressure Sensors Equivalent Circuit Diagram
Video
This TTI Tech Specs video explains that Amphenol All Sensors AXCX Series Prime Grade Millivolt Output Pressure Sensors are the highest accuracy version of the millivolt output pressure sensors for a range from 0.3 to 150 PSI with a ratio metric output to the 16-volt DC supply voltage. Based on proprietary packaging technology, the output offset is reduced while the silicon, stress concentration enhanced structure provides a linear output to measured pressure. The AXCX Sensors are designed for non-ionic, non-corrosive gases in HVAC, environmental controls, and medical instrumentation applications.
Video Transcript
Maybe it’s a fast-approaching project deadline. Maybe it’s the last second of a championship game and you’ve got a chance to win. Or maybe it’s your local karaoke sing off in front of tens of people. Can you perform under pressure? The Amphenol All Sensors AXCX Series Prime Grade Millivolt Output Pressure Sensors certainly do. The prime grade sensors are the highest accuracy version of the millivolt output pressure sensors for a range from 0.3 to 150 PSI with a ratio metric output to the 16 volt DC supply voltage. Based on proprietary packaging technology, the output offset is reduced while the silicon, stress concentration enhanced structure provides a linear output to measured pressure. The AXCX Sensors are designed for non ionic, non corrosive gases in HVAC, environmental controls, and medical instrumentation applications.