All Sensors AXCA Prime Grade Sensors

All Sensors AXCA Series Prime Grade Sensors are part of the Amplified line of middle pressure sensors, and are based upon a proprietary package technology to reduce errors. This model provides a ratiometric 4-volt output with superior output characteristics. The sensor housing has been designed specifically to reduce package induced parasitic stress and strain. In addition the sensor utilizes a silicon, micromachined, stress concentration enhanced structure to provide a very linear output to measured pressure.

These calibrated and temperature compensated sensors give an accurate and stable output over a wide temperature range. Each sensor is internally compensated using an ASIC compensation technique. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases and the like.
The output of the device is ratiometric to the supply voltage over a supply voltage range of 4.5 to 5.5 volts.

Features

  • 0 to 0.3 psi to 0 to 100 psi Pressure Ranges 
  • Ratiometric 4V Output
  • Temperature Compensated (-25C to 85C)
  • Calibrated Zero and Span

Applications

  • Medical Instrumentation
  • Environmental Controls
  • HVAC