All Sensors AXCA Amplified Middle Pressure Sensors

Amphenol All Sensors AXCA Amplified Middle-Pressure Sensors are based upon a proprietary package technology to reduce errors. This model provides a ratiometric 4V output with superior output characteristics. The sensor housing has been designed to minimize package-induced parasitic stress and strain. In addition, the sensor utilizes a silicon, micromachined, stress concentration-enhanced structure to provide a very linear output to measured pressure.

These calibrated and temperature-compensated sensors give an accurate and stable output over a wide temperature range. Each sensor is internally compensated using an ASIC compensation technique. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases, and the like. The output of the device is ratiometric to the supply voltage over a supply voltage range from 4.5V to 5.5V.

Features

  • 0 to ±0.3 to 0 to 150psi pressure ranges
  • Calibrated zero and span
  • Ratiometric 4V output
  • Temperature compensated

Applications

  • Environmental instrumentation
  • HVAC instrumentation
  • Medical instrumentation

Technical Specifications

Parameters Values
Supply voltage +4.5Vdc to +5.5Vdc
Common-mode pressure -10psig to +10psig
Maximum lead temperature 250°C
Operating temperature range -25°C to +85°C
Humidity limits 0 to 95%RH

AXCA Amplified Middle Pressure Sensors Equivalent Circuit Diagram

Amphenol All Sensors AXCA Amplified Middle Pressure Sensors Equivalent Circuit Diagram AXCA Series Amplified Middle Pressure Sensors Equivalent Circuit Diagram
Amphenol All Sensors AXCA Amplified Middle Pressure Sensors
All Sensors Logo