XTAL Quartz Crystals

Abracon Quartz Crystal (XTAL)

Abracon Quartz crystals time ASSP’s, MCUs, RF chipsets and RTCs in most electronic devices. A variety of package size options, frequencies, & performance conditions (i.e. Industrial & Automotive Grade) are offered. Among the options, XTALS engineered with the lowest guaranteed ESR and lowest CL are available.

Abracon Automotive and Industrial Grade (AIG XTAL) Crystals

Automotive and Industrial Grade (AIG XTAL) Crystals

Abracon Automotive and Industrial Grade XTAL Crystals are manufactured on TS 16949 certified production lines, AEC-Q200 certified and PPAP ready up to level 3. Frequencies from 32.768kHz up to 62.5MHz. Package options available as small as 2.0x1.6mm. Select product supports operation up to 150°C.

Abracon SMD MHz and KHz Crystals

SMD MHz and KHz Crystals

Abracon Surfce Mount (SMD/SMT) quartz crystals from 3MHz to 125MHz offer low CL with guaranteed low ESR optimized for low power and IoT applications. A variety of packages as small as 1.2x1.0mm with low 0.3mm profile target compact devices. Tight tolerance & stability operation over wide operating temperature ranges are available.

SMD tuning forks resonating at 32.768kHz are ideal for compact applications requiring low CL and guaranteed low ESR that increases oscillator loop gain margin. Packages as small as 1.6x1.0mm and low profile options of 0.38mm are available. Wide temperature options are supported.

Abracon Thru-Hole MHz and Thru-Hole kHz (Tuning Fork) Crystals

Thru-Hole MHz and Thru-Hole kHz Tuning Fork Crystals

Abracon through hole quartz crystals are an accurate, low-cost option for oscillator designs. Useful in applications requiring initial tolerance in the 10ppm to 30ppm range with temperature stability from 10ppm to 50ppm. Available frequencies vary from 1MHz to 200MHz.

Tuning fork crystals in through-hole packages are designed to operate at 32.768kHz specifically designed to connect to RTC and MCU oscillators.

Abracon Continuous Voltage XO

Continuous Voltage XO Crystals

Abracon Continuous Voltage XO Crystals help designers seeking to utilize a common local oscillator across a varying bias voltage scheme in their system. These devices are designed to support low-power and battery-powered designs requiring a reduced overall system power budget. The series features the most common operating temperatures, stability options, and oscillators that can drive multiple loads and typically exhibit better EMI performance compared to commodity crystal oscillator solutions.