Abracon Crystal Oscillators (XO)

Abracon Crystal oscillators

Crystal Oscillators (XO)

Abracon quartz oscillators offer good frequency tolerance and temperature stability while maintaining low noise. Fixed or any frequency programmable quartz oscillators (XO’s) with ultra-short lead offer up to 1.5GHz output frequencies in a variety of sizes and grades.

Search All Abracon Crystal Oscillators

Ultra Low Phase Noise

Clocks with low phase noise are necessary for RF applications targeting precision and high data rates. Abracon's Ultra-Low Phase Noise ABLNO solution achieves -120dBc/Hz at 100Hz offset frequency with 100MHz carrier.

Features:

  • High "Q", 3rd Overtone Crystal Technology
  • Ultra Low Phase Noise -162 dBc/Hz Typ. @ 10kHz offset, 100MHz carrier
  • Standard LVCMOS RF Output
  • Wide Operating Temperature (-40ºC to +85ºC) standard
  • ±28 ppm Max. All inclusive Stability (including Aging) over 10-years
  • Available Frequency range from 24.576MHz to 160.000MHz
  • 9.2 x 14.8mm RoHS Compliant SMT package
Abracon Ultra Low Phase Noise Crystal Oscillator

Ultra Low Jitter

Abracon is a leader in low jitter solutions required for high speed communications at serial data rates of 25Gbps, 32Gbps, 56Gbps and 100Gbps. Best performing is the ABLNO with 62fsec phase jitter at 156.25MHz carrier.

Features:

  • High "Q", 3rd Overtone Crystal Technology
  • Ultra Low Jitter performance 0.10 ps Max. (12kHz to 20MHz)
  • Standard LVCMOS RF Output
  • Wide Operating Temperature (-40ºC to +85ºC) standard
  • ±40 ppm Max. All inclusive Stability (including Aging) over 10-years
  • (17) Standard Frequencies between 80MHz & 200MHz
  • 9x14mm RoHS Compliant SMT package
Abracon Ultra Low Jitter Crystal Oscillator

32.768kHz SMD

Specifically for real time clock (RTC) applications in a variety of end equipment including cameras, video, industrial, networking, communications these XO's are available with package options as small as 2.0x1.6mm.

Abracon 32.768kHz SMD