Abracon ASMPM Series Fixed Inductors are miniature ceramic chip inductors carrying a high current. These fixed inductors have a wide operating temperature range from -40°C to +125°C. These feature a high current carrying inductor in a compact 2mm x 1.6mm footprint. The inductors have a high inductance of up to 4.7µH and a saturation current of up to 4.5A. The ASMPM series fixed inductors are used in multiple applications, including IoT, wearables, smartwatches, drones, and high-efficiency battery chargers.
Abracon ASMPM Fixed Inductors
Features
- High current carrying in a compact 2mm x 1.6mm footprint
- High inductance up to 4.7µH
- Low profile 1mm max for height-restricted applications
- Miniature ceramic chip inductors
- Shielded construction reduces EMI
- Up to 4.5A type saturation current
- Wide operating temperature range from -40°C to +125°C
Applications
- Audio/video, cameras, and speakers
- Battery operated devices
- Compact energy-efficient lighting
- DC/DC supplies for bluetooth and RF modules
- Drones
- Hand-held devices
- High-efficiency battery chargers
- High-efficiency switch mode power supplies
- IoT and IIoT
- Medical monitoring
- Smartwatches
- Wearables