Abracon O-CS8 Oven Controlled Crystal Oscillators

Abracon O-CS8 Series Oven Controlled Crystal Oscillators (OCXO) are compact, feature a precision SC-cut crystal, and provide exceptional low-phase noise performance. The O-CS8 oscillators are available in 14mm x 21mm x 7.5mm SMD package dimensions. These RoHS compliant O-CS8 OCXO oscillators offer a maximum modulation bandwidth of 1kHz and a maximum control voltage of 10.5V. Typical applications include data communication, instrumentation, high-end synthesizers, and telecommunication systems.

Features

  • +15dBm sine wave output
  • Lead-free components
  • RoHS compliant
  • SC-cut crystal
  • The package is extremely small and slim
  • Very low phase noise

Applications

  • Data communications
  • High-end synthesizers
  • Instrumentation
  • Radar
  • Telecommunication systems
  • Test and measurement

Technical Specifications

Parameters Values
Control voltage range -1V to +10.5V
Input breakdown voltage range -0.5V to +6.5V
Maximum modulation bandwidth 1kHz
Packaging dimension 14mm x 21mm x 7.5mm
Standard operating temperature range 0°C to 70°C