Abracon AOCJY OCXO Oscillators
Abracon AOCJY Series Oven Controlled Crystal Oscillators (OCXO) are designed with a SC-cut, high Q resonator in a true SMT-RoHS compliant reflowable package. These oscillators offer excellent close-in phase noise and an exceptional long-term aging maximum of ±500ppb over a 10-year product life. The AOCJY oscillators are available from 10MHz to 100MHz with sinewave or CMOS RF outputs. AOCJY oven-controlled crystal oscillators operate from -40°C to +75°C operating temperature range. Typical applications include cellular infrastructure, radar systems, test and measurement equipment, and WiMax/WLAN.
Features
- 25.4mm x 22.1mm x 12.7mm dimensions
- Available with ±30ppb from -40°C to +75°C operating temperature range
- Either sinewave or CMOS RF output
- Excellent close-in phase noise (-135dBc/Hz typical at 100Hz offset from 10MHz carrier)
- Exceptional long-term aging of ±500ppb over the 10-year product life
- SC-cut and high Q resonator-based design
- Tighter stabilities to ±5.0ppb over 0°C to +50°C also available
- True SMT- RoHS-compliant reflowable package
Applications
- Cellular infrastructure
- GPS tracking with precision hold-over accuracy
- Radar systems
- Test and measurement equipments
- WiMax/WLAN
Specifications
| Parameters | Values |
|---|---|
| Frequency (sinewave/CMOS RF output) | 10MHz to 100MHz |
| Power consumption at turn on | 3.6W |
| Power consumption steady state | 1.4W |
| Supply voltage range (Vdd) | 3.1V to 3.4V |
| Reference voltage range (Vref) | 2.6V to 3.0V |