Abracon ASPIAIG-F Power Inductors

Abracon ASPIAIG-F Series Automotive Power Inductors are grade-molded fixed inductors with a shielded structure that lowers Electromagnetic Interference (EMI). ASPIAIG-F power inductors are AEC-Q200 qualified, with PPAP, soft saturation, a low profile for a compact design, and TS16949 production certified. The ASPIAIG-F automotive power inductors feature excellent current handling capability of up to 36A and an operating temperature range from -40°C to +125°C. These ASPIAIG-F power inductors are used in infotainment systems, battery-powered devices, DC/DC converters, and motor control.

Features

  • AEC-Q200 qualified
  • Lead-free and RoHS/RoHS II compliant
  • Low profile for compact design
  • Moisture Sensitivity Level (MSL) 1
  • PPAP supported
  • Shielded construction reduces EMI
  • Soft saturation
  • TS16949 production-certified lines

Applications

  • ADAS and body electronics
  • Automotive grade 1 and electric vehicles
  • Battery-powered device
  • DC/DC converters for Field Programmable Gate Array (FPGA)
  • DC/DC converters in distributed power systems
  • Graphics card (buck converters)
  • Infotainment systems
  • Lighting
  • Motor control
  • Solar inverters and solar power
  • Thin type on-board power supply module for exchangers
  • Voltage Regulator Module (VRM) for server converters

Technical Specifications

Parameters Values
Inductance range 0.10µH to 8.20µH
Maximum DC resistance range 1.75mΩ to 57.2mΩ
Maximum saturation current range 3.5A to 36A
Operating temperature range -40°C to +125°C
Tolerance 20%

Video

This video explains the Abracon ASPIAIG-F Series Automotive Power Inductors are grade-molded fixed inductors with a shielded structure that lowers Electromagnetic Interference (EMI). ASPIAIG-F power inductors are AEC-Q200 qualified, with PPAP, soft saturation, a low profile for a compact design, and TS16949 production certified.

See video transcript below

Video Transcript

From the moment I read the datasheet for the ASPIAIG-F SERIES of inductors, I was instantly drawn to its capabilities, almost magnetically. Available in various surface mount packages, these inductors are able to handle up to 36A and provide a DCR of only 1.75mΩ. Furthermore, these inductors are AEC-Q200 qualified, making them applicable in the automotive industry, and are also TS16949 product certified, meaning that you can be sure that these parts really are perfect. Their Adonis-like construction makes them ideal for DC/DC converters commonly found in servers, computers, and FPGAs, while their low-profile design also makes them great for space-constrained applications. Finally, their shielded construction helps to reduce EMI, making them a good and quiet neighbor in high-density designs. 

View more Abracon resources