Abracon ASPIAIG-Q Inductors

Abracon ASPIAIG-Q Series High-Power Density Transportation Inductors have high-current and low-profile inductor options for designs that need a high power rating. ASPIAIG-Q series inductors are designed for high-grade, connected applications with high transient loads that require efficient performance and high power density. The inductors feature a metal alloy core to enable higher inductance capabilities with softer inductor saturation and lower DCR in package sizes ranging from 6mm x 5.7mm x 2.9mm to 17.5mm x 16.5mm x 12.7mm. These inductors are used in applications such as automotive infotainment and comfort systems, advanced automated driver systems (ADAS), tire pressure monitoring systems (TPMS), and electric vehicle (EV) systems.

Features

  • AEC-Q200 qualified (Grade 0)
  • Low DCR, high efficiency
  • Operating temperature range from -55°C to +155°C
  • PPAP ready and supported
  • Shielded construction
  • Soft saturation
  • TS/IATF 16949 certified production lines

Applications

  • Automotive and electric vehicles
  • Industrial and IIoT
  • Smart agriculture
  • UAV/drones
  • Telecommunications