Abracon APR Automotive Qualified GPS Antennas

Abracon APR Series Automotive Qualified GPS Antennas target 4G/LTE/1561/1575/1602MHz/GPS/IRIDIUM/GNSS frequency bands that are geared towards automotive applications. The series includes durable, compact antennas in patch or chip form. Abracon APR antennas are AEC-Q200 compliant, offer a wide operating temperature range from -40°C to +105°C, and have an impedance of 50Ω. Some of the common applications include broadband cellular connectivity, consumer electronics, logistics, and wireless modules. 

Features

  • Complies with IATF 16949 certification
  • Low return loss
  • Multiband GNSS patch with GPS/GLONASS/BeiDou/Galileo:
    • APRA1804G3Z
    • APRA2504G3Z
  • Multiband GNSS patch with GPS L1+L5/GLONASS/BeiDou/Galileo:
    • APRE2508GCZ
  • Multiband GPS + Iridium patch:
    • APRA2504F00Z
  • RHCP polarization

Applications

  • Broadband cellular connectivity
  • Consumer electronics
  • Geofencing
  • IoT (Internet of Things)
    • Consumer 
    • Industrial 
    • Infrastructure 
  • Logistics
  • Navigation
  • Networking and telecommunications
  • Remote monitoring
  • Surveying and mapping systems
  • Video and surveillance
  • Wireless modules

Technical Specifications

Part Number Peak gain
Impedance
 
Maximum frequency
Minimum frequency
Operating temperature range
Dimensions
Resources
APRA1804G3Z 4.7dBi 50Ω  1.602GHz 1.561098GHz -40°C to +105°C 18mm x 18mm x  4mm Datasheet
(PDF)
APRA2504G3Z 4.2dBi 50Ω  1.607GHz 1.559052GHz  -40°C to +105°C 25.1mm x 25.1mm x 4mm  Datasheet
(PDF)
APRA2504F00Z 4.5dBi 50Ω  1.625GHz 1.574397GHz  -40°C to +105°C 25.1mm x 25.1mm x 4mm  Datasheet
(PDF)
APRE2508GCZ 4.3dBi 50Ω  1.607GHz 1.16445GHz -40°C to +105°C 25.1mm x 25.1mm x 8mm  Datasheet
(PDF)

Product Dimensions

Abracon APRA1804G3Z Series GPS Antenna Product Dimensions APRA1804G3Z Dimensions - Unit mm
Abracon APRA2504G3Z & APRA2504F00Z Series GPS Antennas Product Dimensions APRA2504G3Z & APRA2504F00Z Dimensions - Unit mm
Abracon APRE2508GCZ Series GPS Antenna Product Dimensions APRE2508GCZ Dimensions - Unit mm