Abracon ABM8G Crystals

Abracon ABM8G Series Surface Mount (SMD/SMT) Crystals are compact, low-profile quartz crystal components designed for surface-mount applications. These crystals operate in the fundamental mode and are optimized for frequency stability with low ESR performance. The ABM8G series SMD crystals feature a frequency range from 12,000MHz to 50,000MHz and an operating temperature range from -10ºC to +60ºC. These devices come with a frequency tolerance range from -50ppm to +50ppm and a minimum insulation resistance of 500MΩ. Applications include communication devices, consumer electronics, and embedded systems.

Features

  • Compact and space-saving design
  • Cost-effective ABM8 alternative
  • Glass-sealed for enhanced reliability
  • Hermetically sealed for high-temp stability
  • Ideal for high-density, slim devices
  • Infrared reflow soldering compatible
  • Precise frequency tolerance and stability
  • RoHS/RoHS II compliant

Applications

  • Communication and test equipment
  • High-density equipment
  • Modems
  • PCMCIA and wireless systems

Technical Specifications

Parameters Values
Frequency Range 12,000MHz to 50,000MHz
Operating Temperature Range -10ºC to +60ºC
Frequency Tolerace Range -50ppm to +50ppm
Load Capacitance 10pF
Insulation Resistance 500MΩ