Abracon ABM7 Microprocessor Crystals

Abracon ABM7 Series Ceramic Surface Mount (SMD/SMT) Microprocessor Crystals offer fundamental oscillation in the frequency range from 8MHz to 48MHz with tight frequency tolerance and temperature stability options. These SMD crystals operate within a temperature range from -10°C to +60°C and are suitable for various industrial and communication requirements. The ABM7 crystals come in a hermetically sealed ceramic package in an industry-standard 6mm x 3.5mm x 1.4mm SMD glass-seal format, ensuring durability and long-term reliability. These ABM7 SMD crystals are REACH/RoHS II compliant and feature an MSL level 1 rating, making them ideal for high-performance applications that demand temperature stability.

Features

  • Glass sealing, heat-resistant
  • Hermetically seam-sealed ceramic package
  • MSL level 1
  • REACH/RoHS II compliant

Applications

  • Communication equipment
  • Computers
  • Industrial wide temperature applications
  • Modems

Technical Specifications

Parameters Values
Frequency Range 8MHz to 48MHz
Maximum Shunt Capacitance 7pF
Minimum Insulation Resistance 500MΩ at 100Vdc
Operating temperature range -10°C to +60°C
Frequency Tolerance at +25°C ±50ppm