3M AB3000 EMI Absorbers

3M AB3000 Series EMI Absorbers and Magnetic Shielding Materials are high-frequency magnetic EMI absorbers designed for near-field noise suppression in applications operating from 1GHz to 10GHz. These absorbers are constructed from a composite of carrier resin, magnetic fillers, and an optional acrylic pressure-sensitive adhesive and deliver optimal performance in the 3GHz to 7GHz target frequency range. The material effectively absorbs electromagnetic energy, reduces unwanted EMI emissions, and helps improve electromagnetic compatibility by minimizing interference while providing magnetic shielding performance in compact electronic devices. Typical applications include mobile phones, camera modules, and avionics equipment.

Features

  • Available in multiple thickness options
  • Broadband and targeted-frequency EMI absorption
  • Halogen-free construction
  • Offered with or without adhesive backing
  • Supplied with a removable liner for easy application

Applications

  • Aerospace and defense
  • Antenna grounds
  • Automotive
  • Avionics equipment
  • Camera modules
  • EMI absorbing
  • Magnetic shielding 
  • Mobile phones
  • Sensors and radars
  • Test and measurement equipment

Technical Specifications

Parameters Values
Frequency Range 1GHz to 10GHz
EM Field Coupling Range 300kHz to 15MHz
Magnetic Permeability 30
Available Thickness Range 0.30mm to 0.51mm
Sheet Size 340mm × 340mm