3M 5113SFT Single-Sided Tape
3M 5113SFT Series Electrically Conductive Single-Sided Tape is a high-performance adhesive solution designed for applications requiring exceptional electrical conductivity. These tapes feature a polyolefin conductive adhesive and ensure reliable grounding and effective EMI shielding in various equipment and components. The 5113SFT series electrically conductive single-sided tape has a thickness of 50μm and a metallic finish, and it provides excellent adhesion and a long shelf life, even in humid environments. The tape offers XYZ-axis conductivity, making it perfect for diverse industrial applications. Typical applications include electrical grounding, EMI shielding, and PIM management.
Features
- Excellent EMI shielding capabilities
- High adhesion for reliable performance
- Long shelf life of up to 48 months
- Metallic color for easy identification
- Provides XYZ-axis conductivity
Applications
- Circuit assembly
- Conductive bonding
- EMI shielding
- Grounding solutions
- Insulation sealing
- PIM management
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Thickness | 50μm | |
| Electrical Resistance through XY-Axis | 0.07Ω | |
| Typical Operating Temperature | long term | +105°C |
| short term | +121°C | |
| Release Liner | 75μm clear PET | |