3M 3304BC-S Single-Sided Tapes
3M 3304BC-S Electrically Conductive Single-Sided Tapes use a conductive black copper foil backing with a conductive acrylic non-woven adhesive to provide reliable XYZ-axis electrical conductivity. These devices use the same scratch-resistant, high-performance conductive adhesive design with an optimized release liner design. The 3304BC-S series tapes exhibit excellent electrical performance with an XY axis resistance rating of 0.1Ω and an electrical resistance rating of 0.05Ω. These support a thickness of 45um and adhesion to SUS of 1300gf. Typical applications include consumer electronics, automotive, EMI shielding, and aerospace.
Features
- Easy to handle and work
- High adhesion for reliable contact
- Improved EMI/ESD shielding performance
- Multiple levels of flexibility, adhesion, and conformability
- Overlap resistance and electrical contact on small areas
- Scratch-resistant black copper foil
- XYZ-axis conductive through the adhesive
Applications
- Aerospace
- Automotive
- Communication infrastructure
- Consumer electronics
- Defense electronics
- EMI shielding
Technical Specifications
| Parameters | Values |
|---|---|
| Thickness | 45um |
| Electrical Resistance Rating | 0.05Ω |
| XY-axis Resistance Rating | 0.1Ω |
| Adhesion to SUS | 1300gf |