3M and TTI Help You Beat the Heat
The rapidly growing expansion for all things IOT and increasing demand for electronic connected devices is transforming the world. This expansion is also adding a lot of heat to device parts and systems, which is resulting in shorter component life and decreased overall performance.
Across many electronic applications, 3M’s thermal management material solutions run cooler and more reliably as they decrease and redirect heat from critical system parts and help increase component life span and process efficiency. 3M’s customized, thermal management materials are especially effective in EV/HEV, automotive batteries, LED lighting an displays as well as computers, laptops, mobile and wearable devices.
3M Thermal Management
Materials Brochure
“Thermal Management Solutions
for Automotive and Mil/Aero”
Demand for greater numbers and higher performance of electronic components in a smaller package is a hot issue today – literally. This white paper shows how thermal interface materials (TIMs) offer cool solutions to prolonging component life expectancy and efficiency.
Find Your Desired
3M Thermally Conductive
Acrylic Interface Pads
Find Your Desired
3M Thermally Conductive
Interface Tapes
3M™ Thermally Conductive Interface Tapes
For efficient and cost-effective thermal transfer, each tape combines high performance acrylic adhesive with highly conductive particles for reliable thermal interface. Quick application and high conformability with a variety of tape thicknesses and single and double-sided options.
3M™ Thermally Conductive Interface Pads
Engineered to provide high levels of conductivity and are appropriate for a wide range of uses, these pads help speed device assembly and extend component life. Conformable for easy handling and able to be die cut to fit most applications, all are UL listed and offer excellent dielectric strength.