3M Thermally Conductive Interface Tapes are engineered to provide efficient and cost-effective thermal transfer when bonding heat sinks, heat spreaders, and other cooling devices to IC packages, power transistors, and other heat-generating components. Each tape combines high-performance acrylic adhesive with highly conductive particles for reliable thermal interface. These apply quickly and easily with high conformability for excellent wet-out on surfaces. This interface tape is available in a variety of tape thicknesses and single and double-sided options for the right solution for your specific application.
3M Thermally Conductive Interface Tapes
Features
- Excellent dielectric performance
- Good and reliable adhesion performance to Al and SS
- Good thermal conductivity of >1.5W/m-K
- Low thermal impedance
- Vibration damping
Applications
- Bonding/ joining parts
- General heat dissipation
- Heat management