General Purpose Relays
17,167 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Type | Coil Voltage | Relay Contact Form | Contact Current Rating | Contact Termination | Mounting Style | Switching Voltage | Coil Termination | Coil Type | Coil Resistance | Coil Current | Contact Material | Qualification | Series | Length | Width | Height | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: RE034024 TTI: 2-1416010-7 TE Connectivity Availability: 250In Stock25 On Order Expected 16-Nov-26 General Purpose Relays RE034024 | 250In Stock25 On Order Expected 16-Nov-26 | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 6 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 2.88 kOhms | Silver Nickel (AgNi) | 20 mm | 10 mm | 10.6 mm | Tube | |||||||
Mfr: E210-1427B TTI: E210-1427B TE Connectivity / Raychem Availability: 467In StockGeneral Purpose Relays E210-1427B=RELAY | 467In Stock | DPDT (2 Form C) | 10 A | 115 VAC, 28 VDC | 320 Ohms | Silver Cadmium | 26.04 mm | 13.3 mm | 25.65 mm | Each | |||||||||||||
Mfr: G2R1AEDC12BYOMI TTI: G2R-1A-E-DC12 Aratas Availability: 2,780In StockGeneral Purpose Relays High-Capacity SPST-NO 12VDC | 2,780In Stock | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 275 Ohms | 43.6 mA | Silver Cadmium Oxide (AgCdO) | G2R | 29 mm | 12.6 mm | 25.5 mm | Bulk | G2R1AEDC12BYOMI | |||
Mfr: RZ03-1C4-D005 TTI: RZ03-1C4-D005 TE Connectivity / Schrack Availability: 900In StockGeneral Purpose Relays 1 Form C 5 V 16 A | 900In Stock | Power Relays | Standard | 5 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 60 Ohms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1415899-9 | ||||||
Mfr: ST2-DC24V-F TTI: ST2-DC24V-F Panasonic Industry Availability: 380In Stock440 On Order Expected 05-Jan-27 General Purpose Relays 8A 24VDC DPST NON-LATCHING PCB | 380In Stock440 On Order Expected 05-Jan-27 | Power Relays | Polarized | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 250 VAC, 30 VDC | Solder Pin | Non-Latching | 2.4 kOhms | 10 mA | Silver Tin Oxide (AgSnO) | ST | 31 mm | 14 mm | 11 mm | Bulk | ||||
Mfr: G6B2114PUSDC12 TTI: G6B-2114P-US-DC12 Aratas Availability: 1,262In StockGeneral Purpose Relays Power PCB Relay SPST-NO + -NC 12VDC | 1,262In Stock | Power Relays | Miniature | 12 VDC | 1 Form A (SPST-NO), 1 Form B (SPST-NC) | 5 A | Solder Pin | Through Hole | 380 VAC, 125 VDC | Solder Pin | Non-Latching | 480 Ohms | 25 mA | Silver Alloy (Ag) | G6B | 20 mm | 11 mm | 11 mm | Tray | G6B2114PUSDC12NC G6B-2114P-USDC12 G6B2114PUSDC12 | |||
340In Stock | Power Relays | Miniature | 24 VDC | 1 Form A (SPST-NO) | 16 A | Plug In | Through Hole | 250 VAC, 250 VDC | Plug In | Non-Latching | 1.44 kOhms | 17 mA | Silver Tin Oxide (AgSnO) | REL-MR | 15.7 mm | 12.7 mm | 29 mm | Bulk | REL-MR-_24DC/1IC RELMR24DC1IC | ||||
8,500In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 2-1393237-3 | |||||
13,220In Stock | Power Relays | Standard | 230 VAC | 2 Form C (DPDT-NO, NC) | 8 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT2 | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1393243-8 | ||||||
Mfr: DSP2A-DC5V TTI: DSP2A-DC5V Panasonic Industry Availability: 850In StockGeneral Purpose Relays 5A 5VDC DPST SEALED | 850In Stock | Power Relays | Polarized | 5 VDC | 2 Form A (DPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 125 VDC | Solder Pin | Non-Latching | 83 Ohms | 60 mA | Silver Tin Oxide (AgSnO) | DSP | 20.2 mm | 11 mm | 10.5 mm | Bulk | ||||
Mfr: G2RL2ADC24BYOMB TTI: G2RL-2A-DC24 Aratas Availability: 8In StockGeneral Purpose Relays DPST-NO 24VDC ClassF GP Type Flux | 8In Stock | Power Relays | Low Profile | 24 VDC | 2 Form A (DPST-NO) | 8 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | 372778 G2RL2A24DC G2RL1010G G2RL2ADC24BYOMB | |||
Mfr: M6106/19-020 TTI: M6106/19-020 TE Connectivity Availability: 150In Stock222 On Order Expected 08-Feb-27 Limited Supply General Purpose Relays FCA-125-20 | 150In Stock222 On Order Expected 08-Feb-27 Limited Supply | Power Relays | Each | 2-1617748-6 | |||||||||||||||||||
Mfr: G2R1AET130DC24BYOMI TTI: G2R-1A-E-T130-DC24 Aratas Availability: 670In StockGeneral Purpose Relays Power PCB Relay SPST 16A 24VDC | 670In Stock | Power Relays | High Capacity | 24 VDC | 1 Form A (SPST-NO) | 16 A | Quick Connect | Panel Mount | 380 VAC, 125 VDC | Quick Connect | Non-Latching | 1.1 kOhms | 21.8 mA | Silver Cadmium Oxide (AgCdO) | G2R | 45 mm | 14 mm | 29.5 mm | Bulk | G2R1AET130DC24NC G2R-1A-E-T130DC24 G2R1AET130DC24BYOMI | |||
500In Stock | Power Relays | Standard | 24 VAC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 350 Ohms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1-1393239-7 | ||||||
1,000In Stock | Power Relays | Standard | 48 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 5.52 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 1393240-1 | ||||||
880In Stock | Power Relays | Slim | 24 VDC | 1 Form C (SPDT-NO, NC) | 6 A | Solder Pin | Through Hole | 250 VAC | Solder Pin | Non-Latching | 3.388 kOhms | 7.1 mA | Silver Nickel (AgNi) | PF | 28 mm | 5 mm | 15 mm | Tube | |||||
Mfr: M83536/2-019L TTI: M83536/2-019L TE Connectivity / CII Availability: 200In StockGeneral Purpose Relays 2FormC DPDT 28VDC | 200In Stock | Power Relays | 2 Form C (DPDT-NO, NC) | FCB-205 | Each | FCB-205-0219L 4-1617758-3 | |||||||||||||||||
Mfr: RZ03-1A4-D024 TTI: RZ03-1A4-D024 TE Connectivity / P&B Availability: 500In StockGeneral Purpose Relays 1FormA-NO 24V 16A at 250V | 500In Stock | Power Relays | Standard | 24 VDC | 1 Form A (SPST-NO) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1415899-7 | ||||||
50In Stock | Power Relays | Slim | 24 VDC | 1 Form A (SPST-NO) | 5 A | Solder Pin | Through Hole | 250 VAC, 110 VDC | Solder Pin | Non-Latching | 5.236 kOhms | 4.6 mA | Silver Nickel (AgNi) | PA-N | 20 mm | 5 mm | 12.5 mm | Bulk | |||||
Mfr: HE1AN-W-DC12V-Y6 TTI: HE1AN-W-DC12V-Y6 Panasonic Industry Availability: 338In StockGeneral Purpose Relays 12Vdc coil 90A 277 Vac HE-PV 1 Form A | 338In Stock | Power Relays | High Capacity | 12 VDC | 1 Form A (SPST-NO) | 90 A | Quick Connect | Through Hole | 277 VAC, 30 VDC | Solder Pin | Non-Latching | 75 Ohms | 160 mA | Silver Tin Oxide (AgSnO) | HE-PV | 38 mm | 33 mm | 36.3 mm | Tray | ||||
Mfr: G2RL1ADC24BYOMB TTI: G2RL-1A-DC24 Aratas Availability: 1,410In StockGeneral Purpose Relays SPST-NO ClassF 24VDC Flux General Purpos | 1,410In Stock | Power Relays | Low Profile | 24 VDC | 1 Form A (SPST-NO) | 12 A | Solder Pin | Through Hole | 440 VAC, 300 VDC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Alloy (Ag) | G2RL | 29 mm | 12.7 mm | 15.7 mm | Bulk | G2RL-1A-CFDC24BYOMB G2RL-1ADC24 G2RL1ADC24 G2RL1ADC24BYOMB | |||
3,700In Stock | Power Relays | Standard | 230 VAC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 32.5 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Bulk | 1393240-7 | ||||||
2,020In Stock | Power Relays | Standard | 24 VDC | 1 Form C (SPDT-NO, NC) | 12 A | Solder Pin | Through Hole | 400 VAC | Non-Latching | 1.44 kOhms | Silver Nickel (AgNi) | RT1 | 29 mm | 12.7 mm | 15.7 mm | Each | 1-1393239-3 | ||||||
20In Stock | Power Relays | Low Profile | 12 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 360 Ohms | 33.3 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube | |||||
40In Stock | Power Relays | Low Profile | 24 VDC | 1 Form C (SPDT-NO, NC) | 16 A | Solder Pin | Through Hole | 440 VAC | Solder Pin | Non-Latching | 1.44 kOhms | 16.7 mA | Silver Tin Oxide (AgSnO) | LZ | 28.8 mm | 12.5 mm | 15.7 mm | Tube |