Reference Only

G6TA-1A-MS DC5

New Product
Reed Relays .

Manufacturer:

Mfr Part:
G6TA-1A-MS DC5

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategoryReed Relays
Coil Voltage5 VDC
Relay Contact FormSPST-NO
Power Rating50 mW
Switching Voltage200 VDC
Coil Suppression DiodeNo Diode
Coil Resistance506 Ohms
Termination StyleSolder Pin
SeriesG6TA
Maximum Switching Current500 mA
Mounting StyleThrough Hole
Product TypeReed Relays
SubcategoryRelays
TypeCompact Reed Relay
Part # AliasesG6TA1AMSDC5

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536410020
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?