Part | Availability | Purchasing | RoHS/Lead | Coil Voltage | Relay Contact Form | Maximum Switched Current | Switching Voltage | Maximum Switched Power | Coil Suppression Diode | Coil Resistance | Termination Style | Series | Packaging | Part # Aliases |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
90,250 | 5 VDC | 1 Form A (SPST-NO) | 500 mA | 200 VDC | 10 W | Yes | 500 Ohms | Through Hole | HE3600 | Tube | ||||
6,100 | 5 VDC | 1 Form C (SPDT-NO, NC) | 250 mA | 175 VDC | 5 W | No | 200 Ohms | Through Hole | HE700 | Tube | ||||
17,000 | 12 VDC | 1 Form A (SPST-NO) | 500 mA | 200 VDC | 10 W | No | 1 kOhms | Through Hole | HE700 | Tube | ||||
6,575 | 5 VDC | 1 Form A (SPST-NO) | 500 mA | 200 VDC | 10 W | No | 500 Ohms | Through Hole | HE700 | Tube | ||||
1,725 | 24 VDC | 1 Form A (SPST-NO) | 500 mA | 200 VDC | 10 W | Yes | 2.15 kOhms | Through Hole | HE3600 | Tube | ||||
1,900 | 12 VDC | 2 Form A (DPST-NO) | 500 mA | 200 VDC | 10 W | No | 500 Ohms | Through Hole | HE700 | Tube | ||||
1,975 | 24 VDC | 1 Form C (SPDT-NO, NC) | 250 mA | 175 VDC | 5 W | No | 2 kOhms | Through Hole | HE700 | Tube | ||||
TTI: LI24-1A85 Mfr: 1624185000 MEDER electronic (Standex) Availability: 384 576 Expected 26-Jun-24 Reed Relays 100 W 1A 24VDC A NO 1000V | 384 576 Expected 26-Jun-24 | 24 VDC | 1 Form A (SPST-NO) | 1 A | 1 kVDC | 100 W | 2 kOhms | LI | Tube | 1624185000 | ||||
10,400 | 12 VDC | 1 Form A (SPST-NO) | 500 mA | 200 VDC | 10 W | Yes | 1 kOhms | Through Hole | HE3600 | Tube | ||||
1,850 | 5 VDC | 1 Form C (SPDT-NO, NC) | 250 mA | 175 VDC | 5 W | Yes | 200 Ohms | Through Hole | HE700 | Tube | ||||
15 | 12 VDC | 1 Form A (SPST-NO) | 3 A | 1 kVAC, 1 kVDC | 50 W | Yes | 150 Ohms | D | Each | |||||
4,825 | 12 VDC | 1 Form C (SPDT-NO, NC) | 250 mA | 175 VDC | 5 W | No | 500 Ohms | Through Hole | HE700 | Tube | ||||
8,075 | 5 VDC | 1 Form A (SPST-NO) | 500 mA | 200 VDC | 10 W | No | 500 Ohms | Through Hole | HE3600 | Tube | ||||
TTI: SHV05-1A85-78D4K Mfr: 3305185778 MEDER electronic (Standex) Availability: 192 Reed Relays REED RELAY SPST 1A 5V | 192 | 5 VDC | 1 Form A (SPST-NO) | 1 A | 1 kV | 100 W | 140 Ohms | Solder Pin | SHV | Tube | 3305185778 | |||
50 | 12 VDC | 2 Form A (DPST-NO) | 500 mA | 200 VDC | 10 W | Yes | 500 Ohms | Through Hole | HE700 | Tube | ||||
1,075 | 12 VDC | 1 Form A (SPST-NO) | 500 mA | 200 VDC | 10 W | Yes | 1 kOhms | Through Hole | HE700 | Tube | ||||
TTI: SHV05-1A85-78L3K Mfr: 3305185378 MEDER electronic (Standex) Availability: 264 Reed Relays REED RELAY SPST 1A 5V | 264 | 5 VDC | 1 Form A (SPST-NO) | 1 A | 1 kV | 100 W | 180 Ohms | Solder Pin | SHV | Tube | 3305185378 | |||
1 | 24 VDC | 700 mA | 300 VAC, 350 VDC | 50 W | No | 1000 Ohms | Through Hole | S2 | Each | |||||
2,650 | 12 VDC | 1 Form A (SPST-NO) | 500 mA | 200 VDC | 10 W | No | 1 kOhms | Through Hole | HE3600 | Tube | ||||
TTI: LI12-1A85 Mfr: 1612185000 MEDER electronic (Standex) Availability: 32 640 Expected 01-Jul-24 Reed Relays 1 Form A 12 V High Frequency PCB | 32 640 Expected 01-Jul-24 | 12 VDC | 1 Form A (SPST-NO) | 1 A | 1 kVDC | 100 W | 680 Ohms | LI | Tube | 1612185000 | ||||
TTI: SIL05-1A72-71L Mfr: 3305100071 MEDER electronic (Standex) Availability: 400 Reed Relays 1 Form A 5 V SIL | 400 | 5 VDC | 1 Form A (SPST-NO) | 500 mA | 200 VAC, 200 VDC | 10 W | 500 Ohms | SIL | Tube | 3305100071 | ||||
35 | D-HR | Each | ||||||||||||
TTI: KT24-1A-40L-THT Mfr: 9024185400 MEDER electronic (Standex) Availability: 525 Reed Relays 1 Form A SPST-NO 24V THT High IR | 525 | 24 VDC | 1 Form A (SPST-NO) | 1 A | 1 kVAC, 1 kVDC | 100 W | 1.8 kOhms | Solder Pin | KT | Each | 9024185400 | |||
1,275 | 5 VDC | 2 Form A (DPST-NO) | 500 mA | 200 VDC | 10 W | Yes | 200 Ohms | Through Hole | HE700 | Tube | ||||
TTI: CRF05-1A Mfr: 9605180022 MEDER electronic (Standex) Availability: 6,000 Reed Relays 1 Form A 5V SMT High Frequency | 6,000 | 5 VDC | 1 Form A (SPST-NO) | 500 mA | 170 VDC | 10 W | No | 150 Ohms | CRF | Reel | 9605180022 |