Reference Only
G6TA-1A-MS DC12
New Product
Reed Relays .
Datasheet
G6TA-1A-MS DC12 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Aratas | |
| Product Category | Reed Relays | |
| Coil Voltage | 12 VDC | |
| Relay Contact Form | SPST-NO | |
| Power Rating | 140 mW | |
| Switching Voltage | 200 VDC | |
| Coil Suppression Diode | No Diode | |
| Coil Resistance | 1012 Ohms | |
| Termination Style | Solder Pin | |
| Series | G6TA | |
| Maximum Switching Current | 500 mA | |
| Mounting Style | Through Hole | |
| Product Type | Reed Relays | |
| Subcategory | Relays | |
| Type | Compact Reed Relay | |
| Part # Aliases | G6TA1AMSDC12 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410020 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?