Reference Only

G3VM-VF(TR)

Obsolete
Solid State Relays - PCB Mount 60V SPST-NO SMD6 SMT 300mA 1.4ohm 170pF

Manufacturer:

Mfr Part:
G3VM-VF(TR)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating300 mA
Load Voltage Rating60 VAC, 60 VDC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1 VDC to 1.3 VDC
Package / CaseSMD DIP-8
Output TypeMOSFET
Input Current50 mA
Length9.66 mm (0.38 in)
Width6.4 mm (0.252 in)
Height3.65 mm (0.144 in)
SeriesG3VM
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
Part # AliasesG3VM-VFTR G3VMVFTR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?