Reference Only

G3VM-61YR(TR05)

Solid State Relays - PCB Mount .

Manufacturer:

Mfr Part:
G3VM-61YR(TR05)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySolid State Relays - PCB Mount
Mounting StylePCB Mount
Load Current Rating400 mA
Load Voltage Rating60 VAC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseSON-4
Output TypeMOSFET
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Length2 mm (0.079 in)
Width1.45 mm (0.057 in)
Height0.8 mm (0.031 in)
SeriesG3VM-YR
Moisture SensitiveYes
On Resistance - Max1.5 Ohms
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pad
Part # AliasesG3VM61YRTR05

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?