Reference Only

G3VM-61CR

Obsolete
Solid State Relays - PCB Mount 60V SPST-NO DIP6 PCB 2000mA .12ohm 1400pF

Manufacturer:

Mfr Part:
G3VM-61CR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySolid State Relays - PCB Mount
Mounting StylePCB Mount
Load Current Rating5 A
Load Voltage Rating48 VAC, 48 VDC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseDIP-8
Output TypeMOSFET
Input Current50 mA
Length9.66 mm (0.38 in)
Width6.4 mm (0.252 in)
Height3.65 mm (0.144 in)
SeriesG3VM
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSolder Pin
Part # AliasesG3VM61CR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
TARIC8541490000
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?