Reference Only

G3VM-601G(TR)

Solid State Relays - PCB Mount 25mA 1.3V DC 0.07A 480V AC/DC 4-Pin SMD.

Manufacturer:

Mfr Part:
G3VM-601G(TR)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StylePCB Mount
Load Current Rating70 mA
Load Voltage Rating480 VAC, 480 VDC
Relay Contact Form1 Form A (SPST-NO)
Package / CaseSOP-4
Output TypeMOSFET
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 65 C
Length4.4 mm (0.173 in)
Width3.9 mm (0.154 in)
Height2.1 mm (0.083 in)
SeriesG3VM
Input to Output Isolation MethodOptocoupler
Product TypeSSR - Solid State Relays
ProductSolid State Relays
SubcategoryRelays
Termination StyleSMD/SMT
Part # AliasesG3VM601GTR

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?