Reference Only

G3VM-41QR4(TR05)

Solid State Relays - PCB Mount .

Manufacturer:

Mfr Part:
G3VM-41QR4(TR05)

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerAratas
Product CategorySolid State Relays - PCB Mount
PackagingReel
Mounting StyleSMD/SMT
Load Current Rating250 mA
Load Voltage Rating40 VAC/DC
Relay Contact Form1 Form A (SPST-NO)
Control Voltage Range1.1 VDC to 1.4 VDC
Package / CaseS-VSON-4
Output TypeMOSFET
Input Current30 mA
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 110 C
Length2 mm (0.079 in)
Width1.45 mm (0.057 in)
Height1.3 mm (0.051 in)
SeriesG3VM-QR
Input to Output Isolation MethodOptocoupler
Isolation Voltage500 Vrms
Moisture SensitiveYes
On Resistance - Max3 Ohms
Product TypeSSR - Solid State Relays
ProductMOSFET Relay
SubcategoryRelays
Termination StyleSolder Pad
Part # AliasesG3VM41QR4TR05

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8541498000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?